20 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR25A-9R-20P

DigiKey Part Number
HR1854-ND
Manufacturer
Manufacturer Product Number
HR25A-9R-20P
Description
CONN RCPT MALE 20P GOLD SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HR25A-9R-20P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
20
Shell Size - Insert
9
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
-
Current Rating (Amps)
1A
Voltage Rating
30VAC, 42VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1791,41000 Kč791,41 Kč
10672,65000 Kč6 726,50 Kč
25630,53640 Kč15 763,41 Kč
60592,78750 Kč35 567,25 Kč
120564,52075 Kč67 742,49 Kč
300529,22590 Kč158 767,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:791,41000 Kč
Unit Price with VAT:957,60610 Kč