
HR25A-9R-12SC | |
|---|---|
DigiKey Part Number | HR1899-ND |
Manufacturer | |
Manufacturer Product Number | HR25A-9R-12SC |
Description | CONN RCPT HSG FMALE 12POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HR25A-9R-12SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 12 | |
Shell Size - Insert | 9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Contact Shape | Circular | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,72000 Kč | 431,72 Kč |
| 10 | 366,87700 Kč | 3 668,77 Kč |
| 25 | 343,90520 Kč | 8 597,63 Kč |
| 60 | 323,30967 Kč | 19 398,58 Kč |
| 120 | 307,88667 Kč | 36 946,40 Kč |
| 300 | 288,63010 Kč | 86 589,03 Kč |
| 540 | 276,91891 Kč | 149 536,21 Kč |
| Unit Price without VAT: | 431,72000 Kč |
|---|---|
| Unit Price with VAT: | 522,38120 Kč |





