
HR25A-9J-16PC | |
|---|---|
DigiKey Part Number | HR1904-ND |
Manufacturer | |
Manufacturer Product Number | HR25A-9J-16PC |
Description | CONN JACK HSG MALE 16POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Jack Housing Free Hanging (In-Line) Backshell, Cable Clamp, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | HR25A-9J-16PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack Housing | |
Type | For Male Pins | |
Number of Positions | 16 | |
Shell Size - Insert | 9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Strain Relief | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Contact Shape | Circular | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 743,33000 Kč | 743,33 Kč |
| 20 | 601,58200 Kč | 12 031,64 Kč |
| 40 | 572,87275 Kč | 22 914,91 Kč |
| 60 | 556,73400 Kč | 33 404,04 Kč |
| 100 | 537,03850 Kč | 53 703,85 Kč |
| 260 | 502,07108 Kč | 130 538,48 Kč |
| Unit Price without VAT: | 743,33000 Kč |
|---|---|
| Unit Price with VAT: | 899,42930 Kč |





