12 Position Circular Connector Jack Housing Free Hanging (In-Line) Backshell, Cable Clamp, Strain Relief
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR25A-9J-12PC

DigiKey Part Number
HR1906-ND
Manufacturer
Manufacturer Product Number
HR25A-9J-12PC
Description
CONN JACK HSG MALE 12POS INLINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Jack Housing Free Hanging (In-Line) Backshell, Cable Clamp, Strain Relief
Datasheet
 Datasheet
EDA/CAD Models
HR25A-9J-12PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Type
Jack Housing
Type
For Male Pins
Number of Positions
12
Shell Size - Insert
9
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Strain Relief
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyphenylene Sulfide (PPS)
Contact Shape
Circular
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1831,94000 Kč831,94 Kč
20673,33250 Kč13 466,65 Kč
40641,21075 Kč25 648,43 Kč
60623,13667 Kč37 388,20 Kč
100601,09710 Kč60 109,71 Kč
260561,95735 Kč146 108,91 Kč
Manufacturers Standard Package
Unit Price without VAT:831,94000 Kč
Unit Price with VAT:1 006,64740 Kč