
HR25A-7R-4P | |
|---|---|
DigiKey Part Number | HR1864-ND |
Manufacturer | |
Manufacturer Product Number | HR25A-7R-4P |
Description | CONN RCPT MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR25A-7R-4P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 7 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | 30VAC, 42VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,77000 Kč | 411,77 Kč |
| 10 | 349,91100 Kč | 3 499,11 Kč |
| 25 | 327,98880 Kč | 8 199,72 Kč |
| 60 | 308,34867 Kč | 18 500,92 Kč |
| 120 | 293,63950 Kč | 35 236,74 Kč |
| 300 | 275,27397 Kč | 82 582,19 Kč |
| 540 | 264,10391 Kč | 142 616,11 Kč |
| Unit Price without VAT: | 411,77000 Kč |
|---|---|
| Unit Price with VAT: | 498,24170 Kč |


