
HR25A-7J-4S | |
|---|---|
DigiKey Part Number | HR1875-ND |
Manufacturer | |
Manufacturer Product Number | HR25A-7J-4S |
Description | CONN JACK FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Jack, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR25A-7J-4S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 7 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Clamp, Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | 30VAC, 42VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Brass, Nickel | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,82000 Kč | 589,82 Kč |
| 10 | 501,22200 Kč | 5 012,22 Kč |
| 25 | 469,85280 Kč | 11 746,32 Kč |
| 60 | 441,71667 Kč | 26 503,00 Kč |
| 120 | 420,64742 Kč | 50 477,69 Kč |
| 300 | 394,34297 Kč | 118 302,89 Kč |
| 540 | 381,00500 Kč | 205 742,70 Kč |
| Unit Price without VAT: | 589,82000 Kč |
|---|---|
| Unit Price with VAT: | 713,68220 Kč |


