
HR25-9TJ-12P(72) | |
|---|---|
DigiKey Part Number | HR1453-ND |
Manufacturer | |
Manufacturer Product Number | HR25-9TJ-12P(72) |
Description | CONN JACK MALE 12P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Jack, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR25-9TJ-12P(72) Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bag | Features Backshell, Clamp, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1A |
Number of Positions 12 | Voltage Rating 30VAC, 42VDC |
Shell Size - Insert 9 | Operating Temperature -25°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass, Nickel |
Termination Solder Cup | Contact Material Phosphor Bronze |
Fastening Type Threaded | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Orientation Keyed | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Applications Industrial |
Shell Material Zinc Alloy | Base Product Number |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 718,21550 Kč | 14 364,31 Kč |
| Unit Price without VAT: | 718,21550 Kč |
|---|---|
| Unit Price with VAT: | 869,04076 Kč |



