



HR25-7TR-8PA(73) | |
|---|---|
DigiKey Part Number | HR1464-ND |
Manufacturer | |
Manufacturer Product Number | HR25-7TR-8PA(73) |
Description | CONN RCPT MALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | HR25-7TR-8PA(73) Models |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 1A |
Shell Size - Insert 7 | Voltage Rating 30VAC, 42VDC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -25°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Phosphor Bronze |
Termination Solder | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Fastening Type Threaded | Insert Material Polyphenylene Sulfide (PPS) |
Orientation Keyed | Applications Industrial |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,88000 Kč | 489,88 Kč |
| 10 | 416,39000 Kč | 4 163,90 Kč |
| 25 | 390,31920 Kč | 9 757,98 Kč |
| 60 | 366,94700 Kč | 22 016,82 Kč |
| 120 | 349,44525 Kč | 41 933,43 Kč |
| 300 | 327,59120 Kč | 98 277,36 Kč |
| 540 | 314,30194 Kč | 169 723,05 Kč |
| Unit Price without VAT: | 489,88000 Kč |
|---|---|
| Unit Price with VAT: | 592,75480 Kč |





