Pin Contact 24-28 AWG Size Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR22-PC1-221

DigiKey Part Number
26-HR22-PC1-221TR-ND - Tape & Reel (TR)
26-HR22-PC1-221CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HR22-PC1-221
Description
CONTACT, 2A, MALE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact 24-28 AWG Size Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal, Stamped
Contact Type
Pin
Contact Size
-
Wire Gauge or Range - AWG
24-28 AWG
Wire Gauge or Range - mm²
0.08 ~ 0.25mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 079
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,24400 Kč72,44 Kč
256,79480 Kč169,87 Kč
506,46740 Kč323,37 Kč
1006,15660 Kč615,66 Kč
2505,77024 Kč1 442,56 Kč
5005,49434 Kč2 747,17 Kč
1 0005,23186 Kč5 231,86 Kč
2 5004,90412 Kč12 260,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0005,67097 Kč56 709,70 Kč
20 0005,40047 Kč108 009,40 Kč
30 0005,24833 Kč157 449,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč