
HR212-10LP-8P(41) | |
|---|---|
DigiKey Part Number | 26-HR212-10LP-8P(41)-ND |
Manufacturer | |
Manufacturer Product Number | HR212-10LP-8P(41) |
Description | CONN PLUG MALE 8POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 100VAC, 140VDC | |
Cable Opening | - | |
Operating Temperature | -15°C ~ 60°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,81000 Kč | 268,81 Kč |
| 20 | 217,50950 Kč | 4 350,19 Kč |
| 40 | 207,12675 Kč | 8 285,07 Kč |
| 60 | 201,28367 Kč | 12 077,02 Kč |
| 100 | 194,15890 Kč | 19 415,89 Kč |
| 260 | 181,50769 Kč | 47 192,00 Kč |
| 500 | 173,33076 Kč | 86 665,38 Kč |
| 1 000 | 165,06863 Kč | 165 068,63 Kč |
| Unit Price without VAT: | 268,81000 Kč |
|---|---|
| Unit Price with VAT: | 325,26010 Kč |


