Socket Contact 26-30 AWG Size 1.0mm Crimp Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR12-SC-212

DigiKey Part Number
H126255TR-ND - Tape & Reel (TR)
H126255CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HR12-SC-212
Description
CONTACT SOCKET 26-30AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact 26-30 AWG Size 1.0mm Crimp Silver
Datasheet
 Datasheet
EDA/CAD Models
HR12-SC-212 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
1.0mm
Manufacturer
Hirose Electric Co Ltd
Wire Gauge or Range - AWG
26-30 AWG
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Phosphor Bronze
Part Status
Active
Contact Finish
Silver
Type
Signal, Stamped
Termination Finish
Phosphor Bronze
Contact Type
Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 290
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
103,79600 Kč37,96 Kč
253,55360 Kč88,84 Kč
503,38700 Kč169,35 Kč
1003,22430 Kč322,43 Kč
2503,02156 Kč755,39 Kč
5002,87722 Kč1 438,61 Kč
1 0002,73958 Kč2 739,58 Kč
2 5002,56781 Kč6 419,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,68339 Kč26 833,90 Kč
20 0002,55533 Kč51 106,60 Kč
30 0002,48331 Kč74 499,30 Kč
50 0002,39545 Kč119 772,50 Kč
70 0002,33930 Kč163 751,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč