20 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR12-14RA-20SDL

DigiKey Part Number
H124059-ND
Manufacturer
Manufacturer Product Number
HR12-14RA-20SDL
Description
CONN RCPT FMALE 20P SILVER SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
HR12-14RA-20SDL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
20
Shell Size - Insert
14
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Flange
Termination
Solder
Fastening Type
Snap-In
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Board Lock, Ground
Shielding
Current Rating (Amps)
-
Voltage Rating
100VAC, 140VDC
Cable Opening
-
Operating Temperature
-15°C ~ 60°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1188,98000 Kč188,98 Kč
10160,55100 Kč1 605,51 Kč
25150,48840 Kč3 762,21 Kč
70139,93671 Kč9 795,57 Kč
140133,25629 Kč18 655,88 Kč
280126,89993 Kč35 531,98 Kč
560120,84761 Kč67 674,66 Kč
1 050115,61059 Kč121 391,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:188,98000 Kč
Unit Price with VAT:228,66580 Kč