
HR10G-10R-12S(71) | |
|---|---|
DigiKey Part Number | H124033-ND |
Manufacturer | |
Manufacturer Product Number | HR10G-10R-12S(71) |
Description | CONN RCPT FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10G-10R-12S(71) Models |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 2A |
Shell Size - Insert 10 | Voltage Rating 100VAC, 140VDC |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Phosphor Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Fastening Type Push-Pull | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,27000 Kč | 279,27 Kč |
| 20 | 225,92800 Kč | 4 518,56 Kč |
| 40 | 215,14025 Kč | 8 605,61 Kč |
| 60 | 209,07367 Kč | 12 544,42 Kč |
| 100 | 201,67320 Kč | 20 167,32 Kč |
| 260 | 188,53377 Kč | 49 018,78 Kč |
| 500 | 180,04022 Kč | 90 020,11 Kč |
| 1 000 | 171,45875 Kč | 171 458,75 Kč |
| Unit Price without VAT: | 279,27000 Kč |
|---|---|
| Unit Price with VAT: | 337,91670 Kč |



