



HR10G-10R-12PB(71) | |
|---|---|
DigiKey Part Number | H124032-ND |
Manufacturer | |
Manufacturer Product Number | HR10G-10R-12PB(71) |
Description | CONN RCPT MALE 12P SILVER SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | HR10G-10R-12PB(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 100VAC, 140VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,76000 Kč | 209,76 Kč |
| 10 | 178,32600 Kč | 1 783,26 Kč |
| 25 | 167,15640 Kč | 4 178,91 Kč |
| 60 | 157,13800 Kč | 9 428,28 Kč |
| 120 | 149,63925 Kč | 17 956,71 Kč |
| 300 | 147,11187 Kč | 44 133,56 Kč |
| Unit Price without VAT: | 209,76000 Kč |
|---|---|
| Unit Price with VAT: | 253,80960 Kč |



