
HR10G-10J-12S(73) | |
|---|---|
DigiKey Part Number | H124028-ND |
Manufacturer | |
Manufacturer Product Number | HR10G-10J-12S(73) |
Description | CONN JACK FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Jack, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10G-10J-12S(73) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Clamp, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 100VAC, 140VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Brass, Nickel | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,05000 Kč | 404,05 Kč |
| 20 | 327,07050 Kč | 6 541,41 Kč |
| 40 | 311,46050 Kč | 12 458,42 Kč |
| 60 | 302,67883 Kč | 18 160,73 Kč |
| 100 | 291,96850 Kč | 29 196,85 Kč |
| 260 | 272,95073 Kč | 70 967,19 Kč |
| 500 | 260,65840 Kč | 130 329,20 Kč |
| Unit Price without VAT: | 404,05000 Kč |
|---|---|
| Unit Price with VAT: | 488,90050 Kč |


