Connector Clamp Bracket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR10A-P

DigiKey Part Number
H126252-ND
Manufacturer
Manufacturer Product Number
HR10A-P
Description
CONN CLAMP BRACKET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Clamp Bracket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Accessory Type
Clamp Bracket
For Use With/Related Products
HR10 Series Connectors
Shell Size - Insert
-
Material
-
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1011,31800 Kč113,18 Kč
2510,60800 Kč265,20 Kč
5010,10000 Kč505,00 Kč
1009,61500 Kč961,50 Kč
2509,01236 Kč2 253,09 Kč
5008,58188 Kč4 290,94 Kč
1 0008,17200 Kč8 172,00 Kč
2 5007,66032 Kč19 150,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč