6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Strain Relief
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Strain Relief
HR10A-7P-6SC(73)
HR10A-7P-6SC(73)

HR10A-7P-6SC(73)

DigiKey Part Number
HR1666-ND
Manufacturer
Manufacturer Product Number
HR10A-7P-6SC(73)
Description
CONN PLUG HSG FMALE 6POS INLINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Strain Relief
Datasheet
 Datasheet
EDA/CAD Models
HR10A-7P-6SC(73) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
Hirose Electric Co Ltd
Shell Material
Zinc Alloy
Series
Shell Finish
Nickel
Packaging
Bag
Housing Color
Silver
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Plug Housing
Features
Backshell, Cable Clamp, Strain Relief
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
6
Note
Contacts Sold Separately
Shell Size - Insert
7
Insert Material
Polybutylene Terephthalate (PBT)
Contact Type
Crimp
Contact Shape
Circular
Contact Size
1.0mm
Operating Temperature
-20°C ~ 85°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 337
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1357,67000 Kč357,67 Kč
20289,37000 Kč5 787,40 Kč
40275,55325 Kč11 022,13 Kč
60267,78467 Kč16 067,08 Kč
100258,30790 Kč25 830,79 Kč
260241,47942 Kč62 784,65 Kč
500230,60344 Kč115 301,72 Kč
Manufacturers Standard Package
Unit Price without VAT:357,67000 Kč
Unit Price with VAT:432,78070 Kč