
HR10A-10WTR-12S(73) | |
|---|---|
DigiKey Part Number | HR1712-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-10WTR-12S(73) |
Description | CONN RCPT FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10A-10WTR-12S(73) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 100VAC, 140VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,49000 Kč | 439,49 Kč |
| 20 | 355,68500 Kč | 7 113,70 Kč |
| 40 | 338,70825 Kč | 13 548,33 Kč |
| 60 | 329,15767 Kč | 19 749,46 Kč |
| 100 | 317,51080 Kč | 31 751,08 Kč |
| 260 | 296,83015 Kč | 77 175,84 Kč |
| 500 | 283,46208 Kč | 141 731,04 Kč |
| Unit Price without VAT: | 439,49000 Kč |
|---|---|
| Unit Price with VAT: | 531,78290 Kč |


