
HR10A-10WTJ-12S(73) | |
|---|---|
DigiKey Part Number | H124023-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-10WTJ-12S(73) |
Description | CONN JACK FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Jack, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10A-10WTJ-12S(73) Models |
Category | Contact Finish - Mating Silver |
Mfr | Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Clamp, Strain Relief |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 2A |
Shell Size - Insert 10 | Voltage Rating 100VAC, 140VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Brass, Nickel |
Fastening Type Threaded | Contact Material Phosphor Bronze |
Orientation Keyed | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Brass | Base Product Number |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,95000 Kč | 684,95 Kč |
| 20 | 554,31550 Kč | 11 086,31 Kč |
| 40 | 527,86875 Kč | 21 114,75 Kč |
| 60 | 512,99517 Kč | 30 779,71 Kč |
| 100 | 494,84730 Kč | 49 484,73 Kč |
| 260 | 462,62388 Kč | 120 282,21 Kč |
| Unit Price without VAT: | 684,95000 Kč |
|---|---|
| Unit Price with VAT: | 828,78950 Kč |


