
HR10A-10TP-12P(74) | |
|---|---|
DigiKey Part Number | HR10A-10TP-12P(74)-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-10TP-12P(74) |
Description | CONN PLUG MALE 12POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 100VAC, 140VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 619,17850 Kč | 12 383,57 Kč |
| Unit Price without VAT: | 619,17850 Kč |
|---|---|
| Unit Price with VAT: | 749,20599 Kč |



