
HR10A-10R-10SB(71) | |
|---|---|
DigiKey Part Number | HR1644-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-10R-10SB(71) |
Description | CONN RCPT FMALE 10P SILVER SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | HR10A-10R-10SB(71) Models |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Tray | Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 2A |
Shell Size - Insert 10 | Voltage Rating 100VAC, 140VDC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -25°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Phosphor Bronze |
Termination Solder | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Fastening Type Push-Pull | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,40000 Kč | 269,40 Kč |
| 10 | 228,94100 Kč | 2 289,41 Kč |
| 25 | 214,59960 Kč | 5 364,99 Kč |
| 60 | 201,74533 Kč | 12 104,72 Kč |
| 120 | 192,11767 Kč | 23 054,12 Kč |
| 300 | 180,09773 Kč | 54 029,32 Kč |
| 540 | 172,78904 Kč | 93 306,08 Kč |
| 1 020 | 165,21618 Kč | 168 520,50 Kč |
| Unit Price without VAT: | 269,40000 Kč |
|---|---|
| Unit Price with VAT: | 325,97400 Kč |





