



HR10A-10R-10S(72) | |
|---|---|
DigiKey Part Number | HR1638-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-10R-10S(72) |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10A-10R-10S(72) Models |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 2A |
Shell Size - Insert 10 | Voltage Rating 100VAC, 140VDC |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Phosphor Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Fastening Type Push-Pull | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR10A-10R-10S(71) | Hirose Electric Co Ltd | 1 | HR1637-ND | 266,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,38000 Kč | 340,38 Kč |
| 20 | 275,52550 Kč | 5 510,51 Kč |
| 40 | 262,37000 Kč | 10 494,80 Kč |
| 60 | 254,97167 Kč | 15 298,30 Kč |
| 100 | 245,94960 Kč | 24 594,96 Kč |
| 260 | 229,92650 Kč | 59 780,89 Kč |
| 500 | 219,57104 Kč | 109 785,52 Kč |
| 1 000 | 209,10543 Kč | 209 105,43 Kč |
| Unit Price without VAT: | 340,38000 Kč |
|---|---|
| Unit Price with VAT: | 411,85980 Kč |




