Parametric Equivalent

HR10A-10J-10S(74) | |
|---|---|
DigiKey Part Number | HR1642-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-10J-10S(74) |
Description | CONN JACK FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Jack, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10A-10J-10S(74) Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Clamp, Strain Relief |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 2A |
Shell Size - Insert 10 | Voltage Rating 100VAC, 140VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Brass, Nickel |
Fastening Type Push-Pull | Contact Material Phosphor Bronze |
Orientation Keyed | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Zinc Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR10A-10J-10S(73) | Hirose Electric Co Ltd | 93 | HR1641-ND | 462,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,53000 Kč | 524,53 Kč |
| 20 | 424,55850 Kč | 8 491,17 Kč |
| 40 | 404,29550 Kč | 16 171,82 Kč |
| 60 | 392,89700 Kč | 23 573,82 Kč |
| 100 | 378,99500 Kč | 37 899,50 Kč |
| 260 | 354,31219 Kč | 92 121,17 Kč |
| 500 | 338,35926 Kč | 169 179,63 Kč |
| Unit Price without VAT: | 524,53000 Kč |
|---|---|
| Unit Price with VAT: | 634,68130 Kč |





