
HR10-TC-01 | |
|---|---|
DigiKey Part Number | HR10-TC-01-ND |
Manufacturer | |
Manufacturer Product Number | HR10-TC-01 |
Description | CRIMP TOOL FOR FUJIKURA WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular, Coaxial Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Circular, Coaxial Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 930,51000 Kč | 10 930,51 Kč |
| Unit Price without VAT: | 10 930,51000 Kč |
|---|---|
| Unit Price with VAT: | 13 225,91710 Kč |


