
HR10-7P-T01 | |
|---|---|
DigiKey Part Number | HR10-7P-T01-ND |
Manufacturer | |
Manufacturer Product Number | HR10-7P-T01 |
Description | WIRING TOOL HR10-7P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool for |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 129,11000 Kč | 6 129,11 Kč |
| 5 | 5 681,26000 Kč | 28 406,30 Kč |
| 10 | 5 498,80900 Kč | 54 988,09 Kč |
| 25 | 5 266,76880 Kč | 131 669,22 Kč |
| Unit Price without VAT: | 6 129,11000 Kč |
|---|---|
| Unit Price with VAT: | 7 416,22310 Kč |


