



HR10-7P-4P(73) | |
|---|---|
DigiKey Part Number | HR1558-ND |
Manufacturer | |
Manufacturer Product Number | HR10-7P-4P(73) |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10-7P-4P(73) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 7 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Clamp | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 150VAC, 200VDC | |
Cable Opening | 0.205" (5.20mm) | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Brass, Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,08000 Kč | 536,08 Kč |
| 20 | 433,86050 Kč | 8 677,21 Kč |
| 40 | 413,15675 Kč | 16 526,27 Kč |
| 60 | 401,50983 Kč | 24 090,59 Kč |
| 100 | 387,30390 Kč | 38 730,39 Kč |
| 260 | 362,07981 Kč | 94 140,75 Kč |
| 500 | 345,77574 Kč | 172 887,87 Kč |
| Unit Price without VAT: | 536,08000 Kč |
|---|---|
| Unit Price with VAT: | 648,65680 Kč |








