



HR10-7J-6S(73) | |
|---|---|
DigiKey Part Number | HR1566-ND |
Manufacturer | |
Manufacturer Product Number | HR10-7J-6S(73) |
Description | CONN JACK FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Jack, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10-7J-6S(73) Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Features Backshell, Clamp |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 6 | Voltage Rating 100VAC, 140VDC |
Shell Size - Insert 7 | Operating Temperature -25°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass, Nickel |
Termination Solder Cup | Contact Material Beryllium Copper |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
Primary Material Metal | Applications Industrial, Medical |
Shell Material Zinc Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 649,89000 Kč | 649,89 Kč |
| 20 | 525,96850 Kč | 10 519,37 Kč |
| 40 | 500,87575 Kč | 20 035,03 Kč |
| 60 | 486,75817 Kč | 29 205,49 Kč |
| 100 | 469,53840 Kč | 46 953,84 Kč |
| 260 | 438,96238 Kč | 114 130,22 Kč |
| 500 | 419,19946 Kč | 209 599,73 Kč |
| Unit Price without VAT: | 649,89000 Kč |
|---|---|
| Unit Price with VAT: | 786,36690 Kč |



