4 Position Circular Connector Jack, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Jack, Male Pins Solder Cup
HR10-7J-4P(73)
HR10-7J-4P(73)

HR10-7J-4P(73)

DigiKey Part Number
HR1565-ND
Manufacturer
Manufacturer Product Number
HR10-7J-4P(73)
Description
CONN JACK MALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Jack, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HR10-7J-4P(73) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
7
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Clamp
Shielding
Current Rating (Amps)
2A
Voltage Rating
150VAC, 200VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Brass, Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insert Material
Polyamide (PA), Nylon
Applications
Industrial, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1489,88000 Kč489,88 Kč
20396,51550 Kč7 930,31 Kč
40377,59125 Kč15 103,65 Kč
60366,94700 Kč22 016,82 Kč
100353,96540 Kč35 396,54 Kč
260330,91154 Kč86 037,00 Kč
500316,00940 Kč158 004,70 Kč
Manufacturers Standard Package
Unit Price without VAT:489,88000 Kč
Unit Price with VAT:592,75480 Kč