10 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Circular Connector Receptacle, Male Pins Solder Cup
HR08D-12WR-10P(31)

HR08D-12WR-10P(31)

DigiKey Part Number
HR08D-12WR-10P(31)-ND
Manufacturer
Manufacturer Product Number
HR08D-12WR-10P(31)
Description
CONN RCPT MALE 10P GOLD SLDR CUP
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HR08D-12WR-10P(31) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Number of Positions
10
Shell Size - Insert
12
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
3A
Voltage Rating
200VAC, 250VDC
Cable Opening
0.602" (15.30mm)
Operating Temperature
-20°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
7.87µin (0.200µm)
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Last Time Buy Date: 31.10.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1345,21000 Kč345,21 Kč
10293,40500 Kč2 934,05 Kč
25275,04040 Kč6 876,01 Kč
70255,76457 Kč17 903,52 Kč
140243,56329 Kč34 098,86 Kč
280231,94914 Kč64 945,76 Kč
560220,89034 Kč123 698,59 Kč
Manufacturers Standard Package
Unit Price without VAT:345,21000 Kč
Unit Price with VAT:417,70410 Kč