
HR08D-12WPK-10S | |
|---|---|
DigiKey Part Number | H122351-ND |
Manufacturer | |
Manufacturer Product Number | HR08D-12WPK-10S |
Description | CONN PLUG FMALE 10P SOLDER CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 3A |
Shell Size - Insert 12 | Voltage Rating 200VAC, 250VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.315" ~ 0.354" (8.00mm ~ 9.00mm) |
Termination Solder Cup | Operating Temperature -20°C ~ 85°C |
Fastening Type Push-Twist | Contact Material Phosphor Bronze |
Orientation Keyed | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Applications Industrial |
Shell Finish Nickel | Base Product Number |

