Image for HR08D-12WLPN-10SC(31) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR08D-12WLPN-10SC(31)

DigiKey Part Number
HR08D-12WLPN-10SC(31)-ND
Manufacturer
Manufacturer Product Number
HR08D-12WLPN-10SC(31)
Description
CONN PLUG HSNG FMALE 10POS RA
Customer Reference
Detailed Description
10 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut, Rotatable
Datasheet
 Datasheet
EDA/CAD Models
HR08D-12WLPN-10SC(31) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
10
Shell Size - Insert
12
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Push-Twist
Orientation
Keyed
Shell Material
Aluminum Alloy, Zinc Alloy
Shell Finish
Nickel
Housing Color
Black, Silver
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut, Rotatable
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyphenylene Sulfide (PPS)
Contact Shape
Circular
Operating Temperature
-20°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.10.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50243,38360 Kč12 169,18 Kč
Manufacturers Standard Package
Unit Price without VAT:243,38360 Kč
Unit Price with VAT:294,49416 Kč