HR08D-12WLPA-10S(31) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 284,30040 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR08D-12WLPA-10S(31)

DigiKey Part Number
HR08D-12WLPA-10S(31)-ND
Manufacturer
Manufacturer Product Number
HR08D-12WLPA-10S(31)
Description
CONN PLUG FMALE 10P SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HR08D-12WLPA-10S(31) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut, Rotatable
Shielding
Current Rating (Amps)
3A
Voltage Rating
200VAC, 250VDC
Cable Opening
0.224" ~ 0.256" (5.70mm ~ 6.50mm)
Operating Temperature
-20°C ~ 85°C
Backshell Material, Plating
Aluminum Alloy, Nickel
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
7.87µin (0.200µm)
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50370,03240 Kč18 501,62 Kč
Manufacturers Standard Package
Unit Price without VAT:370,03240 Kč
Unit Price with VAT:447,73920 Kč