15 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HNC2-2.5S-15

DigiKey Part Number
H124017-ND
Manufacturer
Manufacturer Product Number
HNC2-2.5S-15
Description
CONN RCPT HSG 15POS 2.50MM
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
HNC2-2.5S-15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
109,99900 Kč99,99 Kč
259,37160 Kč234,29 Kč
508,92100 Kč446,05 Kč
Unit Price without VAT:11,79000 Kč
Unit Price with VAT:14,26590 Kč