HNC2-2.5P-5DS(02)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HNC2-2.5P-5DS(02)

DigiKey Part Number
H124013-ND
Manufacturer
Manufacturer Product Number
HNC2-2.5P-5DS(02)
Description
CONN HEADER VERT 5POS 2.5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
HNC2-2.5P-5DS(02) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.197" (5.00mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.433" (11.00mm)
Insulation Height
0.256" (6.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
250V
Mated Stacking Heights
15.5mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
120,41000 Kč20,41 Kč
1017,37200 Kč173,72 Kč
2516,27240 Kč406,81 Kč
5015,49340 Kč774,67 Kč
10014,75180 Kč1 475,18 Kč
30013,65060 Kč4 095,18 Kč
50013,16706 Kč6 583,53 Kč
1 00012,53820 Kč12 538,20 Kč
2 50011,75328 Kč29 383,20 Kč
Manufacturers Standard Package
Unit Price without VAT:20,41000 Kč
Unit Price with VAT:24,69610 Kč