
HK-R-SR2-SA | |
|---|---|
DigiKey Part Number | 26-HK-R-SR2-SA-ND |
Manufacturer | |
Manufacturer Product Number | HK-R-SR2-SA |
Description | RECEPTACLE, MIL, 1POS., SCREW FI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Receptacle, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 43.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 105°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 750,89000 Kč | 750,89 Kč |
| 20 | 607,71200 Kč | 12 154,24 Kč |
| 40 | 578,71375 Kč | 23 148,55 Kč |
| 60 | 562,40000 Kč | 33 744,00 Kč |
| 100 | 542,51020 Kč | 54 251,02 Kč |
| 260 | 507,18708 Kč | 131 868,64 Kč |
| Unit Price without VAT: | 750,89000 Kč |
|---|---|
| Unit Price with VAT: | 908,57690 Kč |



