
HK-A-PJ | |
|---|---|
DigiKey Part Number | H125720-ND |
Manufacturer | |
Manufacturer Product Number | HK-A-PJ |
Description | COAX ADAPT 2.92MM TO 2.92MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | HK-A-PJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | 2.92mm (OS-2.9) Plug, Male Pin | |
Convert To (Adapter End) | 2.92mm (OS-2.9) Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyphenylene Oxide (PPO); Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 1000 | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 726,94000 Kč | 1 726,94 Kč |
| 20 | 1 397,94100 Kč | 27 958,82 Kč |
| 40 | 1 331,28100 Kč | 53 251,24 Kč |
| 60 | 1 293,77517 Kč | 77 626,51 Kč |
| 100 | 1 248,04610 Kč | 124 804,61 Kč |
| Unit Price without VAT: | 1 726,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 089,59740 Kč |


