
HK-2P-MC1-A-24IN | |
|---|---|
DigiKey Part Number | 26-HK-2P-MC1-A-24IN-ND |
Manufacturer | |
Manufacturer Product Number | HK-2P-MC1-A-24IN |
Description | COAX CBL 2.92MM TO 2.92MM 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 919,85000 Kč | 2 919,85 Kč |
| 20 | 2 363,77800 Kč | 47 275,56 Kč |
| 40 | 2 251,09750 Kč | 90 043,90 Kč |
| 60 | 2 191,83133 Kč | 131 509,88 Kč |
| Unit Price without VAT: | 2 919,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 533,01850 Kč |




