
HIF6A-20DA-1.27DS(71) | |
---|---|
DigiKey Part Number | H123955-ND |
Manufacturer | |
Manufacturer Product Number | HIF6A-20DA-1.27DS(71) |
Description | CONN RCPT 20P 0.05 GOLD PCB R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | HIF6A-20DA-1.27DS(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Black | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Polarizing Key | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 125VAC | |
Applications | General Purpose | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 112,69000 Kč | 112,69 Kč |
10 | 95,81800 Kč | 958,18 Kč |
25 | 89,81080 Kč | 2 245,27 Kč |
50 | 85,52380 Kč | 4 276,19 Kč |
105 | 81,15962 Kč | 8 521,76 Kč |
315 | 75,10702 Kč | 23 658,71 Kč |
525 | 72,44952 Kč | 38 036,00 Kč |
1 050 | 68,99392 Kč | 72 443,62 Kč |
2 520 | 64,86619 Kč | 163 462,80 Kč |
Unit Price without VAT: | 112,69000 Kč |
---|---|
Unit Price with VAT: | 136,35490 Kč |