HIF6-80PA-1.27DS(71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF6-80PA-1.27DS(71)

DigiKey Part Number
H123950-ND
Manufacturer
Manufacturer Product Number
HIF6-80PA-1.27DS(71)
Description
CONN HEADER R/A 80POS 1.27MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 80 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
HIF6-80PA-1.27DS(71) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks
Contact Length - Mating
0.217" (5.50mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.335" (8.51mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
0.5A
Voltage Rating
300V
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1125,67000 Kč125,67 Kč
20101,73100 Kč2 034,62 Kč
10090,80150 Kč9 080,15 Kč
50084,00422 Kč42 002,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:125,67000 Kč
Unit Price with VAT:152,06070 Kč