
HIF6-50D-1.27R(20) | |
|---|---|
DigiKey Part Number | H125247-ND |
Manufacturer | |
Manufacturer Product Number | HIF6-50D-1.27R(20) |
Description | CONN RCPT 50POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HIF6-50D-1.27R(20) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,35000 Kč | 117,35 Kč |
| 10 | 99,72300 Kč | 997,23 Kč |
| 25 | 93,47720 Kč | 2 336,93 Kč |
| 60 | 87,87767 Kč | 5 272,66 Kč |
| 120 | 83,68000 Kč | 10 041,60 Kč |
| 300 | 78,44210 Kč | 23 532,63 Kč |
| 540 | 75,25722 Kč | 40 638,90 Kč |
| 1 020 | 71,95775 Kč | 73 396,90 Kč |
| 2 520 | 67,51390 Kč | 170 135,03 Kč |
| Unit Price without VAT: | 117,35000 Kč |
|---|---|
| Unit Price with VAT: | 141,99350 Kč |




