
HIF6-26D-1.27R(20) | |
|---|---|
DigiKey Part Number | H125246-ND |
Manufacturer | |
Manufacturer Product Number | HIF6-26D-1.27R(20) |
Description | CONN RCPT 26POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HIF6-26D-1.27R(20) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,30000 Kč | 85,30 Kč |
| 10 | 72,55100 Kč | 725,51 Kč |
| 25 | 68,01080 Kč | 1 700,27 Kč |
| 50 | 64,76080 Kč | 3 238,04 Kč |
| 105 | 61,45495 Kč | 6 452,77 Kč |
| 315 | 56,87038 Kč | 17 914,17 Kč |
| 525 | 54,85810 Kč | 28 800,50 Kč |
| 1 050 | 52,24110 Kč | 54 853,16 Kč |
| 2 520 | 49,11504 Kč | 123 769,90 Kč |
| Unit Price without VAT: | 85,30000 Kč |
|---|---|
| Unit Price with VAT: | 103,21300 Kč |




