
HIF6-100D-1.27R(20) | |
|---|---|
DigiKey Part Number | H125245-ND |
Manufacturer | |
Manufacturer Product Number | HIF6-100D-1.27R(20) |
Description | CONN RCPT 100POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HIF6-100D-1.27R(20) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,25000 Kč | 187,25 Kč |
| 10 | 159,08300 Kč | 1 590,83 Kč |
| 30 | 147,21633 Kč | 4 416,49 Kč |
| 60 | 140,18733 Kč | 8 411,24 Kč |
| 120 | 133,49650 Kč | 16 019,58 Kč |
| 270 | 126,07433 Kč | 34 040,07 Kč |
| 510 | 120,54712 Kč | 61 479,03 Kč |
| 1 020 | 114,79915 Kč | 117 095,13 Kč |
| Unit Price without VAT: | 187,25000 Kč |
|---|---|
| Unit Price with VAT: | 226,57250 Kč |






