
HIF3MAW-60PA-2.54DS(63) | |
|---|---|
DigiKey Part Number | 26-HIF3MAW-60PA-2.54DS(63)-ND |
Manufacturer | |
Manufacturer Product Number | HIF3MAW-60PA-2.54DS(63) |
Description | CONN HEADER R/A 60POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 60 position 0.100" (2.54mm) |
EDA/CAD Models | HIF3MAW-60PA-2.54DS(63) Models |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.335" (8.51mm) |
Packaging Tray | Contact Shape Square |
Part Status Last Time Buy | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 5.90µin (0.150µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 200VAC |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Latch Lock/Eject Hooks | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 82,91417 Kč | 4 974,85 Kč |
| Unit Price without VAT: | 82,91417 Kč |
|---|---|
| Unit Price with VAT: | 100,32615 Kč |

