
HIF3MAW-40D-2.54R(63) | |
|---|---|
DigiKey Part Number | 26-HIF3MAW-40D-2.54R(63)-ND |
Manufacturer | |
Manufacturer Product Number | HIF3MAW-40D-2.54R(63) |
Description | CONN SOCKET 40POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Socket Connector IDC Gold 28 AWG |
EDA/CAD Models | HIF3MAW-40D-2.54R(63) Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Hirose Electric Co Ltd | Fastening Type Latch Holder |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Socket | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 67,04650 Kč | 2 681,86 Kč |
| Unit Price without VAT: | 67,04650 Kč |
|---|---|
| Unit Price with VAT: | 81,12627 Kč |



