
HIF3MAW-26D-2.54R(63) | |
|---|---|
DigiKey Part Number | 26-HIF3MAW-26D-2.54R(63)-ND |
Manufacturer | |
Manufacturer Product Number | HIF3MAW-26D-2.54R(63) |
Description | CONN SOCKET 26POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Socket Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HIF3MAW-26D-2.54R(63) Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Hirose Electric Co Ltd | Fastening Type Latch Holder |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Socket | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 80 | 49,97525 Kč | 3 998,02 Kč |
| 160 | 47,58800 Kč | 7 614,08 Kč |
| 560 | 43,56261 Kč | 24 395,06 Kč |
| 1 040 | 41,70142 Kč | 43 369,48 Kč |
| 5 040 | 37,31149 Kč | 188 049,91 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |

