Image for HIF3MAW-14D-2.54R(63) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF3MAW-14D-2.54R(63)

DigiKey Part Number
26-HIF3MAW-14D-2.54R(63)-ND
Manufacturer
Manufacturer Product Number
HIF3MAW-14D-2.54R(63)
Description
CONN SOCKET 14POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Socket Connector IDC Gold 28 AWG
EDA/CAD Models
HIF3MAW-14D-2.54R(63) Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Hirose Electric Co Ltd
Fastening Type
Latch Holder
Series
Cable Termination
IDC
Packaging
Tray
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
28 AWG
Connector Type
Socket
Features
Feed Through, Polarizing Key, Strain Relief
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
14
Contact Finish Thickness
5.90µin (0.150µm)
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
2
Base Product Number
Row Spacing
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14038,66779 Kč5 413,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,66779 Kč
Unit Price with VAT:46,78803 Kč