HIF3HA-10DA-2.54DSA(61) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 252
Unit Price: 62,21000 Kč
Datasheet
HIF3HA-10DA-2.54DSA(61)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF3HA-10DA-2.54DSA(61)

DigiKey Part Number
26-HIF3HA-10DA-2.54DSA(61)-ND
Manufacturer
Manufacturer Product Number
HIF3HA-10DA-2.54DSA(61)
Description
CONN RCPT 10POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
HIF3HA-10DA-2.54DSA(61) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Black
Insulation Height
0.374" (9.50mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
300VAC
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
158,05000 Kč58,05 Kč
1049,28900 Kč492,89 Kč
22039,61650 Kč8 715,63 Kč
66036,66144 Kč24 196,55 Kč
1 10035,36395 Kč38 900,35 Kč
5 06031,75727 Kč160 691,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,05000 Kč
Unit Price with VAT:70,24050 Kč