



HIF3FB-30DA-2.54DSA(71) | |
|---|---|
DigiKey Part Number | H123834-ND |
Manufacturer | |
Manufacturer Product Number | HIF3FB-30DA-2.54DSA(71) |
Description | CONN RCPT 30POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | HIF3FB-30DA-2.54DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Black | |
Insulation Height | 0.374" (9.50mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 12.2mm | |
Ingress Protection | - | |
Features | Polarizing Key | |
Current Rating (Amps) | 1A | |
Voltage Rating | 200VAC | |
Applications | General Purpose | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,78000 Kč | 102,78 Kč |
| 10 | 87,26000 Kč | 872,60 Kč |
| 25 | 81,79240 Kč | 2 044,81 Kč |
| 60 | 76,88517 Kč | 4 613,11 Kč |
| 120 | 73,21458 Kč | 8 785,75 Kč |
| 300 | 68,63067 Kč | 20 589,20 Kč |
| 540 | 65,84367 Kč | 35 555,58 Kč |
| 1 020 | 62,95630 Kč | 64 215,43 Kč |
| 2 520 | 59,06840 Kč | 148 852,37 Kč |
| Unit Price without VAT: | 102,78000 Kč |
|---|---|
| Unit Price with VAT: | 124,36380 Kč |


