Connector Header Through Hole 60 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF3BB-60PA-2.54DSA(63)

DigiKey Part Number
26-HIF3BB-60PA-2.54DSA(63)-ND
Manufacturer
Manufacturer Product Number
HIF3BB-60PA-2.54DSA(63)
Description
CONN HEADER VERT 60POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 60 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
HIF3BB-60PA-2.54DSA(63) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.130" (3.30mm)
Mfr
Insulation Height
0.701" (17.80mm)
Series
Contact Shape
Square
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Last Time Buy
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Features
Keying Slot
Number of Rows
2
Operating Temperature
-55°C ~ 85°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
200V
Mounting Type
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Solder
Base Product Number
Fastening Type
Latch Lock/Eject Hooks
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 197
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.07.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1180,37000 Kč180,37 Kč
60135,12917 Kč8 107,75 Kč
120128,67750 Kč15 441,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:180,37000 Kč
Unit Price with VAT:218,24770 Kč