
HIF3BB-60D-2.54R(63) | |
|---|---|
DigiKey Part Number | 26-HIF3BB-60D-2.54R(63)-ND |
Manufacturer | |
Manufacturer Product Number | HIF3BB-60D-2.54R(63) |
Description | CONN SOCKET 60POS IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | 60 Position Rectangular Socket Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HIF3BB-60D-2.54R(63) Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Last Time Buy | Wire Gauge 28 AWG |
Connector Type Socket | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 60 | Contact Finish Thickness 7.87µin (0.200µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIF3MBW-60D-2.54R(63) | Hirose Electric Co Ltd | 0 | 26-HIF3MBW-60D-2.54R(63)-ND | 96,96875 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,70000 Kč | 216,70 Kč |
| Unit Price without VAT: | 216,70000 Kč |
|---|---|
| Unit Price with VAT: | 262,20700 Kč |

